UKT1H100MDD1FA
vs
NRSX100M50V5X11TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NICHICON CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
e0
Length
11 mm
11 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Tape
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
46 mA
90 mA
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Pitch
5 mm
2 mm
Base Number Matches
1
1
Rohs Code
No
Leakage Current
0.005 mA
Manufacturer Series
NRSX
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Reference Standard
IEC384-4
Series
NRSX(50V)
Surface Mount
NO
Tan Delta
0.1
Terminal Shape
WIRE
Compare UKT1H100MDD1FA with alternatives
Compare NRSX100M50V5X11TR with alternatives