UKT1H100MDD1FA vs UPJ1H100MDD1AA feature comparison

UKT1H100MDD1FA Nichicon Corporation

Buy Now Datasheet

UPJ1H100MDD1AA Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Tape Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 46 mA 115 mA
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes

Compare UKT1H100MDD1FA with alternatives

Compare UPJ1H100MDD1AA with alternatives