UKL1V101MPAANACC vs 1AD1VVB107MFS0811M feature comparison

UKL1V101MPAANACC Nichicon Corporation

Buy Now Datasheet

1AD1VVB107MFS0811M Samwha Electronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer NICHICON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.007 mA 0.035 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 300 mA 237 mA
Surface Mount NO NO
Tan Delta 0.08 0.12
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare UKL1V101MPAANACC with alternatives

Compare 1AD1VVB107MFS0811M with alternatives