UKL1V101MPAANACC vs NRSS101M35V6.3X11TRSTF feature comparison

UKL1V101MPAANACC Nichicon Corporation

Buy Now Datasheet

NRSS101M35V6.3X11TRSTF NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.007 mA 0.105 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TR, CARDBOARD, 14 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 300 mA 210 mA
Surface Mount NO NO
Tan Delta 0.08 0.14
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
ESR 2320 mΩ
Manufacturer Series NRSS

Compare UKL1V101MPAANACC with alternatives

Compare NRSS101M35V6.3X11TRSTF with alternatives