UKL1H1R5MDAANACA vs NS1H155M04007PB feature comparison

UKL1H1R5MDAANACA Nichicon Corporation

Buy Now Datasheet

NS1H155M04007PB Samwha Electronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer NICHICON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 1.5 µF 1.5 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 0.0002 mA 0.01 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK AMMO PACK
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 16 mA 16 mA
Surface Mount NO NO
Tan Delta 0.08 0.12
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes

Compare UKL1H1R5MDAANACA with alternatives

Compare NS1H155M04007PB with alternatives