UHE1H3R3MDD1TP vs ULD1H3R3MDD1TD feature comparison

UHE1H3R3MDD1TP Nichicon Corporation

Buy Now Datasheet

ULD1H3R3MDD1TD Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 8800 mΩ
JESD-609 Code e3
Leakage Current 0.003 mA 0.003 mA
Length 11 mm 11 mm
Manufacturer Series HE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 29.15 mA 29.4 mA
Series UHE(50V)
Surface Mount NO NO
Tan Delta 0.1 0.19
Terminal Finish MATTE TIN
Terminal Pitch 2 mm 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Samacsys Manufacturer Nichicon

Compare UHE1H3R3MDD1TP with alternatives

Compare ULD1H3R3MDD1TD with alternatives