UHE1H3R3MDD1TP
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UHE1H3R3MDD1TP by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UHE1H3R3MDD1TP by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UHE1H3R3MDD1TP by Nichicon Corporation

UHE1H3R3MDD1TP
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
8800 mΩ
JESD-609 Code
e3
Leakage Current
0.003 mA
Length
11 mm
Manufacturer Series
HE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
29.15 mA
Series
UHE(50V)
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UHE1H3R3MDD1TP
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for UHE1H3R3MDD1TP

This table gives cross-reference parts and alternative options found for UHE1H3R3MDD1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UHE1H3R3MDD1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGA3R3M1HSF-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Lelon Electronics Corp UHE1H3R3MDD1TP vs RGA3R3M1HSF-0511
13R3LFM0511LLN411B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd UHE1H3R3MDD1TP vs 13R3LFM0511LLN411B
83R3LFM0511RT01F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF Fenghua (HK) Electronics Ltd UHE1H3R3MDD1TP vs 83R3LFM0511RT01F
83R3LFM0511NPN311J Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd UHE1H3R3MDD1TP vs 83R3LFM0511NPN311J
23R3LFM0511LLN1110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd UHE1H3R3MDD1TP vs 23R3LFM0511LLN1110
83R3LFM0511RTN0J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF Fenghua (HK) Electronics Ltd UHE1H3R3MDD1TP vs 83R3LFM0511RTN0J
83R3LFM0511RFN40 CAP,AL2O3,3.3UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UHE1H3R3MDD1TP vs 83R3LFM0511RFN40
83R3LFM0511RXN311A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd UHE1H3R3MDD1TP vs 83R3LFM0511RXN311A
13R3LFM0511LLN511F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd UHE1H3R3MDD1TP vs 13R3LFM0511LLN511F
23R3LFM0511NPN211C Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, Fenghua (HK) Electronics Ltd UHE1H3R3MDD1TP vs 23R3LFM0511NPN211C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UHE1H3R3MDD1TP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UHE1H3R3MDD1TP by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UHE1H3R3MDD1TP would you like to use for your alert(s)?
  • Please alert me when UHE1H3R3MDD1TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UHE1H3R3MDD1TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UHE1H3R3MDD1TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UHE1H3R3MDD1TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UHE1H3R3MDD1TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UHE1H3R3MDD1TP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: