UHD1V560MED1CP vs 35YXH56MLDFFA6.3X11 feature comparison

UHD1V560MED1CP Nichicon Corporation

Buy Now Datasheet

35YXH56MLDFFA6.3X11 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 56 µF 56 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 405 mA 340 mA
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
ESR 870 mΩ

Compare UHD1V560MED1CP with alternatives

Compare 35YXH56MLDFFA6.3X11 with alternatives