Part Details for 35YXH56MLDFFA6.3X11 by Rubycon Corporation
Overview of 35YXH56MLDFFA6.3X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35YXH56MLDFFA6.3X11
35YXH56MLDFFA6.3X11 CAD Models
35YXH56MLDFFA6.3X11 Part Data Attributes
|
35YXH56MLDFFA6.3X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXH56MLDFFA6.3X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 870 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 340 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 35YXH56MLDFFA6.3X11
This table gives cross-reference parts and alternative options found for 35YXH56MLDFFA6.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXH56MLDFFA6.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG560M35V6.3X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | NIC Components Corp | 35YXH56MLDFFA6.3X11 vs NRSG560M35V6.3X11F1F |
KTA566M035R1A5E11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | Teapo Electronic Corporation | 35YXH56MLDFFA6.3X11 vs KTA566M035R1A5E11K |
35YXG56MCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXH56MLDFFA6.3X11 vs 35YXG56MCA6.3X11 |
SL035M0056AZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF | YAGEO Corporation | 35YXH56MLDFFA6.3X11 vs SL035M0056AZF-0611 |
ETA566M035AE3DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 35YXH56MLDFFA6.3X11 vs ETA566M035AE3DA |
SJ035M0056DZF-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56uF, | YAGEO Corporation | 35YXH56MLDFFA6.3X11 vs SJ035M0056DZF-0611 |
ETA566M035AE3JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 35YXH56MLDFFA6.3X11 vs ETA566M035AE3JA |
MK1V566M6L011CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 35YXH56MLDFFA6.3X11 vs MK1V566M6L011CS |
35ZLG56MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXH56MLDFFA6.3X11 vs 35ZLG56MCA6.3X11 |
EKZE350ERC560MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35YXH56MLDFFA6.3X11 vs EKZE350ERC560MF11D |