UGB1H1R5KHM1AA vs UGB1H1R5MHB feature comparison

UGB1H1R5KHM1AA Nichicon Corporation

Buy Now Datasheet

UGB1H1R5MHB Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 1.5 µF 1.5 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 800 mA 800 mA
Terminal Pitch 5 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 0.00225 mA
Manufacturer Series GB
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Series GB
Surface Mount NO
Tan Delta 0.05
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare UGB1H1R5KHM1AA with alternatives

Compare UGB1H1R5MHB with alternatives