Part Details for UGB1H1R5KHM1AA by Nichicon Corporation
Overview of UGB1H1R5KHM1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UGB1H1R5KHM1AA
UGB1H1R5KHM1AA CAD Models
UGB1H1R5KHM1AA Part Data Attributes
|
UGB1H1R5KHM1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UGB1H1R5KHM1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1.5uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 800 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UGB1H1R5KHM1AA
This table gives cross-reference parts and alternative options found for UGB1H1R5KHM1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGB1H1R5KHM1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGB1H1R5KHM1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1.5uF, | Nichicon Corporation | UGB1H1R5KHM1AA vs UGB1H1R5KHM1CC |
UGB1H1R5KHM1TO | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1.5uF | Nichicon Corporation | UGB1H1R5KHM1AA vs UGB1H1R5KHM1TO |
RBL-50V1R5KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1.5uF | ELNA America Inc | UGB1H1R5KHM1AA vs RBL-50V1R5KX |
UGB1H1R5KHM1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1.5uF, | Nichicon Corporation | UGB1H1R5KHM1AA vs UGB1H1R5KHM1CV |
50BSA1R5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1.5uF | Rubycon Corporation | UGB1H1R5KHM1AA vs 50BSA1R5 |
UGB1H1R5KHM1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 1.5uF, | Nichicon Corporation | UGB1H1R5KHM1AA vs UGB1H1R5KHM1CP |
UGB1H1R5MHB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UGB1H1R5KHM1AA vs UGB1H1R5MHB |