UGB18DCTHE3_A/I vs VS-MURB1620CT-1HM3 feature comparison

UGB18DCTHE3_A/I Vishay Intertechnologies

Buy Now Datasheet

VS-MURB1620CT-1HM3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description D2PAK-3/2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Factory Lead Time 40 Weeks 10 Weeks
Date Of Intro 2019-07-04
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application EFFICIENCY ULTRA FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 0.975 V
JEDEC-95 Code TO-263AB TO-262AA
JESD-30 Code R-PSSO-G2 R-PSIP-T3
Non-rep Pk Forward Current-Max 175 A 100 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 9 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Reference Standard AEC-Q101 AEC-Q101
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 10 µA 250 µA
Reverse Recovery Time-Max 0.03 µs 0.02 µs
Reverse Test Voltage 200 V
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare UGB18DCTHE3_A/I with alternatives

Compare VS-MURB1620CT-1HM3 with alternatives