UGB18DCTHE3_A/I vs 934054883118 feature comparison

UGB18DCTHE3_A/I Vishay Intertechnologies

Buy Now Datasheet

934054883118 WeEn Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC WEEN SEMICONDUCTORS CO LTD
Package Description D2PAK-3/2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 40 Weeks
Date Of Intro 2019-07-04
Additional Feature FREE WHEELING DIODE
Application EFFICIENCY ULTRA FAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 175 A 88 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 9 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.03 µs 0.025 µs
Reverse Test Voltage 200 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
HTS Code 8541.10.00.80
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish TIN

Compare UGB18DCTHE3_A/I with alternatives

Compare 934054883118 with alternatives