UFW0J331MEA1FA vs ESRM6R3ESS331MH05G feature comparison

UFW0J331MEA1FA Nichicon Corporation

Buy Now Datasheet

ESRM6R3ESS331MH05G Chemi-Con

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e6
Leakage Current 0.06237 mA 0.02079 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 265 mA 141 mA
Surface Mount NO NO
Tan Delta 0.28 0.38
Terminal Finish Tin/Lead (Sn/Pb) TIN BISMUTH
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Packing Method TAPE

Compare UFW0J331MEA1FA with alternatives

Compare ESRM6R3ESS331MH05G with alternatives