ESRM6R3ESS331MH05G vs 1SD0JAB337MCS6L011 feature comparison

ESRM6R3ESS331MH05G Chemi-Con

Buy Now Datasheet

1SD0JAB337MCS6L011 Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e3
Leakage Current 0.02079 mA 0.06237 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 141 mA 283 mA
Surface Mount NO NO
Tan Delta 0.38 0.28
Terminal Finish TIN BISMUTH TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare ESRM6R3ESS331MH05G with alternatives

Compare 1SD0JAB337MCS6L011 with alternatives