UFW0J331MEA1CC vs NRSA331M6.3V6.3X11F3 feature comparison

UFW0J331MEA1CC Nichicon Corporation

Buy Now Datasheet

NRSA331M6.3V6.3X11F3 NIC Components Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e0
Leakage Current 0.06237 mA 0.06237 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 265 mA 240 mA
Surface Mount NO NO
Tan Delta 0.28 0.22
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Diameter 6.3 mm
ESR 1110 mΩ
Length 11 mm
Package Style Radial
Terminal Pitch 2.5 mm

Compare UFW0J331MEA1CC with alternatives

Compare NRSA331M6.3V6.3X11F3 with alternatives