NRSA331M6.3V6.3X11F3 vs 6.3NW330MCA10X16 feature comparison

NRSA331M6.3V6.3X11F3 NIC Components Corp

Buy Now Datasheet

6.3NW330MCA10X16 Rubycon Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1110 mΩ
JESD-609 Code e0
Leakage Current 0.06237 mA 0.06637 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 240 mA 270 mA
Surface Mount NO NO
Tan Delta 0.22 0.24
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature REFERENCE STANDARD: JISC5141
Manufacturer Series NW

Compare NRSA331M6.3V6.3X11F3 with alternatives

Compare 6.3NW330MCA10X16 with alternatives