UFR3010 vs UFR3010PFE3 feature comparison

UFR3010 International Semiconductor Inc

Buy Now Datasheet

UFR3010PFE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE ULTRA FAST RECOVERY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.98 V 0.975 V
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 30 A 30 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Base Number Matches 4 1
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code DO-21
JESD-30 Code O-XUPF-P1
Non-rep Pk Forward Current-Max 500 A
Number of Terminals 1
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style PRESS FIT
Reverse Current-Max 15 µA
Terminal Form PIN/PEG
Terminal Position UPPER

Compare UFR3010 with alternatives

Compare UFR3010PFE3 with alternatives