Part Details for UFR3010 by International Semiconductor Inc
Overview of UFR3010 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UFR3010
UFR3010 CAD Models
UFR3010 Part Data Attributes
|
UFR3010
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
UFR3010
International Semiconductor Inc
Rectifier Diode, 1 Element, 30A, 100V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO |
Alternate Parts for UFR3010
This table gives cross-reference parts and alternative options found for UFR3010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UFR3010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UFR3010E3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | UFR3010 vs UFR3010E3 |
UFR3010PF | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-21, | UFR3010 vs UFR3010PF |
UFR3010PFE3 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-21, | UFR3010 vs UFR3010PFE3 |
UFR3010PF | Microchip Technology Inc | $62.5372 | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, DO-21 | UFR3010 vs UFR3010PF |