UF840-TQ2-R vs SFF440-28 feature comparison

UF840-TQ2-R Unisonic Technologies Co Ltd

Buy Now Datasheet

SFF440-28 Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD SOLID STATE DEVICES INC
Part Package Code D2PAK LCC
Package Description SMALL OUTLINE, R-PSSO-G2 CHIP CARRIER, S-CQCC-N28
Pin Count 4 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 510 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 8 A 8 A
Drain-source On Resistance-Max 0.85 Ω 0.86 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 S-CQCC-N28
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 28
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 32 A
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Position SINGLE QUAD
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 36 W
Qualification Status Not Qualified

Compare UF840-TQ2-R with alternatives

Compare SFF440-28 with alternatives