SFF440-28
vs
FMP08N50E
feature comparison
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
SOLID STATE DEVICES INC
|
FUJI ELECTRIC CO LTD
|
Part Package Code |
LCC
|
TO-220AB
|
Package Description |
CHIP CARRIER, S-CQCC-N28
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
28
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
500 V
|
500 V
|
Drain Current-Max (ID) |
8 A
|
7.5 A
|
Drain-source On Resistance-Max |
0.86 Ω
|
0.79 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
S-CQCC-N28
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
28
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
36 W
|
105 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
QUAD
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LOW NOISE
|
Avalanche Energy Rating (Eas) |
|
301.1 mJ
|
JEDEC-95 Code |
|
TO-220AB
|
Pulsed Drain Current-Max (IDM) |
|
30 A
|
|
|
|
Compare SFF440-28 with alternatives
Compare FMP08N50E with alternatives