UF5402GP vs RO503D-02 feature comparison

UF5402GP Microsemi Corporation

Buy Now Datasheet

RO503D-02 ROHM Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP ROHM CO LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ULTRA FAST RECOVERY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-201AD TO-220AB
JESD-30 Code O-XALF-W2 R-PSFM-T3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 200 A 50 A
Number of Elements 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C
Output Current-Max 3 A 5 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.05 µs 0.035 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position AXIAL SINGLE
Base Number Matches 1 1
Part Package Code TO-220AB
Package Description R-PSFM-T3
Pin Count 3

Compare UF5402GP with alternatives

Compare RO503D-02 with alternatives