RO503D-02 vs PBYR2535CT feature comparison

RO503D-02 ROHM Semiconductor

Buy Now Datasheet

PBYR2535CT Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD PHILIPS SEMICONDUCTORS
Part Package Code TO-220AB
Package Description R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Non-rep Pk Forward Current-Max 50 A 150 A
Number of Phases 1
Number of Terminals 3
Output Current-Max 5 A 15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 35 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 1 4
Rohs Code No
Forward Voltage-Max (VF) 0.82 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)

Compare RO503D-02 with alternatives