UF4007H vs HT18GH feature comparison

UF4007H Taiwan Semiconductor

Buy Now Datasheet

HT18GH Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description DO-41, 2 PIN
Reach Compliance Code unknown unknown
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, HIGH RELIABILITY
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.7 V
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Reference Standard AEC-Q101 AEC-Q101
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.075 µs 0.075 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Terminal Finish PURE TIN

Compare UF4007H with alternatives

Compare HT18GH with alternatives