UF4007H vs 1N5622HR feature comparison

UF4007H Taiwan Semiconductor

Buy Now Datasheet

1N5622HR Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD BKC SEMICONDUCTORS INC
Package Description DO-41, 2 PIN O-LALF-W2
Reach Compliance Code unknown unknown
Additional Feature FREE WHEELING DIODE HIGH RELIABILITY
Application EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 1000 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.075 µs 2 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Qualification Status Not Qualified

Compare UF4007H with alternatives

Compare 1N5622HR with alternatives