UF3003
vs
1N5624
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
ULTRA FAST RECOVERY
GENERAL PURPOSE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
R-PSFM-T3
O-LALF-W2
Non-rep Pk Forward Current-Max
300 A
125 A
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
30 A
3 A
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
200 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
AXIAL
Base Number Matches
1
1
Part Package Code
DO-41
Package Description
GLASS PACKAGE-2
Pin Count
2
Case Connection
ISOLATED
Configuration
SINGLE
JEDEC-95 Code
DO-41
Number of Elements
1
Compare UF3003 with alternatives
Compare 1N5624 with alternatives