1N5624 vs SPD5624TXV feature comparison

1N5624 Intersil Corporation

Buy Now Datasheet

SPD5624TXV Solid State Devices Inc (SSDI)

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP SOLID STATE DEVICES INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 16 1
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.80
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code E-XALF-W2
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ELLIPTICAL
Package Style LONG FORM
Qualification Status Not Qualified
Reverse Recovery Time-Max 5 µs
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5624 with alternatives

Compare SPD5624TXV with alternatives