UF2X16SD vs BC085-16-C-0390-L-E feature comparison

UF2X16SD AUK Contractors Co Ltd

Buy Now Datasheet

BC085-16-C-0390-L-E Global Connector Technology

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AUK CONTRACTORS CO LTD GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.579 inch 0.098 inch
Body Depth 0.799 inch 0.083 inch
Body Length 3.74 inch 0.335 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD EURO CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 30 mΩ 40 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V 200VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 500000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.2 inch 0.039 inch
Mating Contact Row Spacing 0.3 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111 LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded D,Z
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 10.16 mm 3.05 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5.5 A 1 A
Reference Standard UL UL
Terminal Length 0.177 inch
Terminal Pitch 5.08 mm 1 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 32 16
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Mating TIN
Contact Finish Termination TIN OVER NICKEL
Contact Pattern RECTANGULAR
Insulator Color BLACK
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare UF2X16SD with alternatives

Compare BC085-16-C-0390-L-E with alternatives