UF2X16SD vs UC-SR-2X16 feature comparison

UF2X16SD AUK Contractors Co Ltd

Buy Now Datasheet

UC-SR-2X16 Morethanall Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AUK CONTRACTORS CO LTD MORETHANALL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.579 inch 0.417 inch
Body Depth 0.799 inch 0.716 inch
Body Length 3.74 inch 2.126 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 3000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.2 inch 0.1 inch
Mating Contact Row Spacing 0.3 inch 0.2 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .099-.111 LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Name of Rows Loaded D,Z A,C
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 10.16 mm 5.08 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 5.5 A 3 A
Reference Standard UL UL
Terminal Length 0.177 inch 0.114 inch
Terminal Pitch 5.08 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 32 32
Base Number Matches 1 1
Contact Finish Mating AU ON NI
Contact Finish Termination TIN OVER NICKEL
Plating Thickness FLASH inch

Compare UF2X16SD with alternatives

Compare UC-SR-2X16 with alternatives