UF28100V
vs
MRF275G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
TE CONNECTIVITY LTD
Package Description
FLANGE MOUNT, R-CDFM-F8
Pin Count
8
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Samacsys Manufacturer
MACOM
Case Connection
SOURCE
SOURCE
Configuration
SINGLE
COMMON SOURCE, 2 ELEMENTS
DS Breakdown Voltage-Min
65 V
65 V
Drain Current-Max (ID)
12 A
26 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
24 pF
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-CDFM-F8
R-CDFM-F4
Number of Elements
1
2
Number of Terminals
8
4
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
250 W
Power Dissipation-Max (Abs)
250 W
Power Gain-Min (Gp)
10 dB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
4
Manufacturer Package Code
CASE 375-04
Compare UF28100V with alternatives
Compare MRF275G with alternatives