MRF275G vs MRF176GU feature comparison

MRF275G Motorola Semiconductor Products

Buy Now Datasheet

MRF176GU Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description FLANGE MOUNT, R-CDFM-F4 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Case Connection SOURCE
Configuration COMMON SOURCE, 2 ELEMENTS
DS Breakdown Voltage-Min 65 V
Drain Current-Max (ID) 26 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F4
Number of Elements 2 1
Number of Terminals 4
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 400 W 400 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Base Number Matches 4 5
Drain Current-Max (Abs) (ID) 16 A