UEI-12/4.2-Q12P-C
vs
MT050-024-12C-POP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
POWERCUBE
|
Package Description |
ROHS COMPLIANT, PACKAGE-9/6
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Murata Electronics
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
9 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XDMA-P6
|
R-MDMA-P12
|
JESD-609 Code |
e4
|
|
Length |
48.3 mm
|
|
Load Regulation-Max |
0.05%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
12
|
Output Voltage-Max |
13.2 V
|
12.06 V
|
Output Voltage-Min |
10.8 V
|
11.94 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
10.2 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
50 W
|
50 W
|
Trim/Adjustable Output |
YES
|
NO
|
Width |
38.1 mm
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
-20 °C
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare UEI-12/4.2-Q12P-C with alternatives
Compare MT050-024-12C-POP with alternatives