UEI-12/4.2-Q12P-C vs MT050-024-12M-NOO feature comparison

UEI-12/4.2-Q12P-C Murata Manufacturing Co Ltd

Buy Now Datasheet

MT050-024-12M-NOO Natel Engineering Company

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD POWERCUBE
Package Description ROHS COMPLIANT, PACKAGE-9/6 ,
Reach Compliance Code compliant unknown
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P6 R-MDMA-P11
JESD-609 Code e4
Length 48.3 mm
Load Regulation-Max 0.05%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 11
Output Voltage-Max 13.2 V 12.06 V
Output Voltage-Min 10.8 V 11.94 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED METAL
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish GOLD OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 50 W 50 W
Trim/Adjustable Output YES NO
Width 38.1 mm
Base Number Matches 1 1
ECCN Code EAR99
Operating Temperature-Max 90 °C
Operating Temperature-Min -55 °C
Temperature Grade OTHER

Compare UEI-12/4.2-Q12P-C with alternatives

Compare MT050-024-12M-NOO with alternatives