UDZS5.6B/TE17
vs
MM3Z5V6ST3G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ON SEMICONDUCTOR
Part Package Code
SC-90A
Package Description
R-PDSO-F2
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.3 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
5.6 V
5.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
2.14%
2.14%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Rohs Code
Yes
Manufacturer Package Code
CASE 477-02
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
40 Ω
JESD-609 Code
e3
Operating Temperature-Min
-65 °C
Terminal Finish
MATTE TIN
Compare UDZS5.6B/TE17 with alternatives
Compare MM3Z5V6ST3G with alternatives