MM3Z5V6ST3G vs UDZ5V6B-7-F feature comparison

MM3Z5V6ST3G onsemi

Buy Now Datasheet

UDZ5V6B-7-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ON SEMICONDUCTOR DIODES INC
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN ROHS COMPLIANT, ULTRA SMALL, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 477-02
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.2 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 2.14% 2.14%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Samacsys Manufacturer Diodes Incorporated
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare MM3Z5V6ST3G with alternatives

Compare UDZ5V6B-7-F with alternatives