UDQ2559B-T vs UDQ2559LB feature comparison

UDQ2559B-T Allegro MicroSystems LLC

Buy Now Datasheet

UDQ2559LB Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 SOP, SOP16,.3
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits 4 4
Interface IC Type AND GATE BASED PERIPHERAL DRIVER AND GATE BASED PERIPHERAL DRIVER
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e3 e0
Length 19.05 mm 10.3 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SINK SINK
Output Current-Max 0.7 A 0.5 A
Output Peak Current Limit-Nom 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 2.65 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-on Time 20 µs 20 µs
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Input Characteristics STANDARD
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED

Compare UDQ2559B-T with alternatives

Compare UDQ2559LB with alternatives