UDQ2559B-T
vs
UDN2559EBTR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
DIP
|
LCC
|
Package Description |
DIP, DIP16,.3
|
QCCJ, LDCC28,.5SQ
|
Pin Count |
16
|
28
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
TRANSIENT; OVER CURRENT; THERMAL
|
TRANSIENT; OVER CURRENT; THERMAL
|
Driver Number of Bits |
4
|
4
|
Interface IC Type |
AND GATE BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PDIP-T16
|
S-PQCC-J28
|
JESD-609 Code |
e3
|
e0
|
Length |
19.05 mm
|
11.505 mm
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Output Current Flow Direction |
SINK
|
SINK
|
Output Current-Max |
0.7 A
|
0.7 A
|
Output Peak Current Limit-Nom |
1 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP16,.3
|
LDCC28,.5SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
4.57 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Turn-on Time |
20 µs
|
20 µs
|
Width |
7.62 mm
|
11.505 mm
|
Base Number Matches |
1
|
1
|
Input Characteristics |
|
STANDARD
|
Output Characteristics |
|
OPEN-COLLECTOR
|
Output Polarity |
|
INVERTED
|
|
|
|
Compare UDQ2559B-T with alternatives
Compare UDN2559EBTR with alternatives