UDN2987LW vs UDN2987A-6-T feature comparison

UDN2987LW Allegro MicroSystems LLC

Buy Now Datasheet

UDN2987A-6-T Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code SOIC DIP
Package Description SOP, SOP20,.4 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits 8 8
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G20 R-PDIP-T20
JESD-609 Code e0 e3
Length 12.8 mm 26.16 mm
Number of Functions 8 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Output Current Flow Direction SOURCE SINK
Output Current-Max 0.35 A 0.35 A
Output Peak Current Limit-Nom 0.5 A 0.35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP20,.4 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.33 mm
Supply Voltage-Max 35 V 35 V
Supply Voltage-Min 7 V 4.75 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 4 µs 1 µs
Turn-on Time 0.6 µs 1 µs
Width 7.5 mm 7.62 mm
Base Number Matches 6 1
Samacsys Manufacturer Allegro Microsystems
Supply Voltage-Nom 30 V

Compare UDN2987LW with alternatives

Compare UDN2987A-6-T with alternatives