UDN2559LB-T
vs
L6221AD013TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
LEAD FREE, MS-013AA, SOIC-16
SO-20
Pin Count
16
20
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits
4
Interface IC Type
AND GATE BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G16
R-PDSO-G20
JESD-609 Code
e3
e0
Length
10.3 mm
12.8 mm
Moisture Sensitivity Level
3
Number of Functions
4
4
Number of Terminals
16
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Current Flow Direction
SINK
SINK
Output Current-Max
0.7 A
Output Peak Current Limit-Nom
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Turn-on Time
20 µs
2 µs
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Samacsys Manufacturer
STMicroelectronics
Turn-off Time
5 µs
Compare UDN2559LB-T with alternatives
Compare L6221AD013TR with alternatives