UDN2559B-T
vs
L6220N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
STMICROELECTRONICS
Part Package Code
DIP
ZFM
Package Description
DIP, DIP16,.3
ZIP, ZIP15,.2,.17TB
Pin Count
16
15
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL
TRANSIENT
Driver Number of Bits
4
4
Interface IC Type
AND GATE BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDIP-T16
R-PZFM-T15
JESD-609 Code
e3
Length
19.05 mm
Number of Functions
1
4
Number of Terminals
16
15
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-20 °C
-40 °C
Output Current Flow Direction
SINK
SINK
Output Current-Max
0.7 A
1.8 A
Output Peak Current Limit-Nom
1 A
3.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
ZIP
Package Equivalence Code
DIP16,.3
ZIP15,.2,.17TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
ZIG-ZAG
Turn-on Time
20 µs
2 µs
Width
7.62 mm
Base Number Matches
1
1
Turn-off Time
5 µs
Compare UDN2559B-T with alternatives
Compare L6220N with alternatives