UDK2559LBTR-T vs UDQ2549EB feature comparison

UDK2559LBTR-T Allegro MicroSystems LLC

Buy Now Datasheet

UDQ2549EB Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code SOIC QLCC
Package Description LEAD FREE, MS-013AA, SOIC-16 QCCJ, LDCC28,.5SQ
Pin Count 16 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits 4 4
Interface IC Type AND GATE BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G16 S-PQCC-J28
JESD-609 Code e3 e0
Length 10.3 mm 11.506 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 16 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SINK SINK
Output Current-Max 0.4 A 0.6 A
Output Peak Current Limit-Nom 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP16,.4 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Turn-on Time 20 µs
Width 7.5 mm 11.506 mm
Base Number Matches 1 1
Input Characteristics STANDARD
Output Characteristics OPEN-COLLECTOR
Output Polarity INVERTED

Compare UDK2559LBTR-T with alternatives

Compare UDQ2549EB with alternatives