UDK2559EB-T
vs
UDN2559EBTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
LCC
LCC
Package Description
LEAD FREE, PLASTIC, MS-018AB, LCC-28
QCCJ, LDCC28,.5SQ
Pin Count
28
28
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL
TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits
4
4
Interface IC Type
AND GATE BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
e0
Length
11.51 mm
11.505 mm
Moisture Sensitivity Level
3
Number of Functions
4
4
Number of Terminals
28
28
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Output Current Flow Direction
SINK
SINK
Output Current-Max
0.7 A
0.7 A
Output Peak Current Limit-Nom
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Turn-on Time
20 µs
20 µs
Width
11.51 mm
11.505 mm
Base Number Matches
1
1
Input Characteristics
STANDARD
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
Compare UDK2559EB-T with alternatives
Compare UDN2559EBTR with alternatives