UDK2559EB
vs
UDQ2549EBTR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
LCC
QLCC
Package Description
PLASTIC, MS-018AB, LCC-28
QCCJ,
Pin Count
28
28
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Allegro Microsystems
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL
TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits
4
Input Characteristics
STANDARD
STANDARD
Interface IC Type
AND GATE BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
Length
11.51 mm
11.506 mm
Moisture Sensitivity Level
3
Number of Functions
4
1
Number of Terminals
28
28
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-COLLECTOR
OPEN-COLLECTOR
Output Current Flow Direction
SINK
SINK
Output Current-Max
0.7 A
Output Peak Current Limit-Nom
1 A
1 A
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC28,.5SQ
LDCC28,.5SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Turn-on Time
20 µs
Width
11.51 mm
11.506 mm
Base Number Matches
1
1
Compare UDK2559EB with alternatives
Compare UDQ2549EBTR with alternatives