UCQ5818EPF
vs
A6818EEPTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC44,.7SQ
QCCJ, LDCC44,.7SQ
Pin Count
44
44
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
SERIAL
SERIAL
Interface IC Type
VACUUM FLUORESCENT DISPLAY DRIVER
VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Length
16.5862 mm
16.5862 mm
Multiplexed Display Capability
NO
NO
Number of Functions
1
1
Number of Segments
32
32
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Nom
5 V
3.3 V
Supply Voltage1-Nom
60 V
60 V
Surface Mount
YES
YES
Technology
BIMOS
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
16.5862 mm
fmax-Min
3.3 MHz
10 MHz
Base Number Matches
1
1
Rohs Code
No
Additional Feature
CAN ALSO OPERATE WITH 5V LOGIC SUPPLY
Display Mode
DOT MATRIX
Input Characteristics
STANDARD
JESD-609 Code
e0
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
Supply Current-Max
9 mA
Terminal Finish
TIN LEAD
Compare UCQ5818EPF with alternatives
Compare A6818EEPTR with alternatives