UCQ5818AF vs A6818SEPTR-T feature comparison

UCQ5818AF Allegro MicroSystems LLC

Buy Now Datasheet

A6818SEPTR-T Allegro MicroSystems LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC ALLEGRO MICROSYSTEMS LLC
Part Package Code DIP LPCC
Package Description DIP, DIP40,.6 LEAD FREE, PLASTIC, MS-018AC, LCC-44
Pin Count 40 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL SERIAL
Interface IC Type VACUUM FLUORESCENT DISPLAY DRIVER VACUUM FLUORESCENT DISPLAY DRIVER
JESD-30 Code R-PDIP-T40 S-PQCC-J44
Length 51.75 mm 16.59 mm
Multiplexed Display Capability NO NO
Number of Functions 1 1
Number of Segments 32 32
Number of Terminals 40 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6 LDCC44,.7SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 6.35 mm 4.57 mm
Supply Voltage-Nom 5 V 3.3 V
Supply Voltage1-Nom 60 V 60 V
Surface Mount NO YES
Technology BIMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.59 mm
fmax-Min 3.3 MHz 10 MHz
Base Number Matches 1 1
Rohs Code Yes
Additional Feature CAN ALSO OPERATE WITH 5V LOGIC SUPPLY
Display Mode DOT MATRIX
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Supply Current-Max 9 mA
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare UCQ5818AF with alternatives

Compare A6818SEPTR-T with alternatives