UCN5812EPF
vs
HV5812P-G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
SUPERTEX INC
|
Part Package Code |
QLCC
|
DIP
|
Package Description |
QCCJ, LDCC28,.5SQ
|
DIP,
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Data Input Mode |
SERIAL
|
SERIAL
|
Interface IC Type |
VACUUM FLUORESCENT DISPLAY DRIVER
|
VACUUM FLUORESCENT DISPLAY DRIVER
|
JESD-30 Code |
S-PQCC-J28
|
R-PDIP-T28
|
JESD-609 Code |
e0
|
e3
|
Length |
11.5062 mm
|
37.4 mm
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Segments |
20
|
20
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC28,.5SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
6.35 mm
|
Supply Current-Max |
4.5 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Nom |
60 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIMOS
|
CMOS
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.5062 mm
|
15.24 mm
|
fmax-Min |
3.3 MHz
|
|
Base Number Matches |
3
|
1
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage1-Max |
|
80 V
|
Supply Voltage1-Min |
|
20 V
|
|
|
|
Compare UCN5812EPF with alternatives
Compare HV5812P-G with alternatives