UCN5804B
vs
TEA3718SP
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
STMICROELECTRONICS
|
Part Package Code |
DIP
|
ZFM
|
Package Description |
DIP, DIP16,.3
|
MULTIWATT-15
|
Pin Count |
16
|
15
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Allegro Microsystems
|
STMicroelectronics
|
Analog IC - Other Type |
STEPPER MOTOR CONTROLLER
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code |
R-PDIP-T16
|
R-PZFM-T15
|
JESD-609 Code |
e0
|
e0
|
Length |
19.177 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
15
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
|
Output Current-Max |
1.5 A
|
1.5 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
ZIP
|
Package Equivalence Code |
DIP16,.3
|
ZIP15,.1,.14TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
|
Supply Current-Max (Isup) |
30 mA
|
25 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIMOS
|
BIPOLAR
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
ZIG-ZAG
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
ALSO REQUIRES A 10 TO 45 V SUPPLY
|
|
|
|
Compare UCN5804B with alternatives
Compare TEA3718SP with alternatives