UCLAMP2501T.TCT
vs
UCLAMP3301H.TCT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMTECH CORP
SEMTECH CORP
Part Package Code
DFN
Package Description
R-XBCC-N2
1.70 X 0.90 MM, 0.70 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
SEMTECH
SEMTECH
Additional Feature
LOW CAPACITANCE
Clamping Voltage-Max
7.5 V
8 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-XBCC-N2
R-PDSO-F2
JESD-609 Code
e4
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
40 W
40 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
NO LEAD
FLAT
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Pbfree Code
Yes
Compare UCLAMP2501T.TCT with alternatives
Compare UCLAMP3301H.TCT with alternatives