UCLAMP2501T.TCT vs UCLAMP3301D.TCT feature comparison

UCLAMP2501T.TCT Semtech Corporation

Buy Now Datasheet

UCLAMP3301D.TCT Semtech Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Part Package Code DFN
Package Description R-XBCC-N2 ROHS COMPLIANT PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer SEMTECH SEMTECH
Additional Feature LOW CAPACITANCE LOW LEAKAGE CURRENT
Clamping Voltage-Max 7.5 V 9.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-XBCC-N2 R-PDSO-G2
JESD-609 Code e4 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 40 W 100 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 2.5 V 3.3 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1
Pbfree Code Yes

Compare UCLAMP2501T.TCT with alternatives

Compare UCLAMP3301D.TCT with alternatives