UCLAMP0511T.TCT
vs
PESD5V0U2BM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEMTECH CORP
NEXPERIA
Part Package Code
DFN
Package Description
R-PBCC-N2
DFN1006-3, SC-101, SOT-883, 3 PIN
Pin Count
2
Manufacturer Package Code
CASE SLP1006P2T
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
SEMTECH
Nexperia
Additional Feature
LOW CAPACITANCE
Breakdown Voltage-Max
9.5 V
9.5 V
Breakdown Voltage-Min
6 V
5.5 V
Breakdown Voltage-Nom
8.2 V
6.5 V
Clamping Voltage-Max
15 V
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PBCC-N2
R-PBCC-N3
JESD-609 Code
e4
e3
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
2
3
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
5 V
5 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
NICKEL PALLADIUM GOLD
TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
2
Date Of Intro
2017-02-01
Reference Standard
AEC-Q101; IEC-60134; IEC-61000-4-2
Reverse Current-Max
0.1 µA
Reverse Test Voltage
5 V
Compare UCLAMP0511T.TCT with alternatives
Compare PESD5V0U2BM with alternatives